
The MAX848ESE+ is a 5.5V 300mA boost DC/DC controller in a SOIC package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a high efficiency of 95% and is lead free. It is suitable for use in surface mount applications.
Maxim MAX848ESE+ technical specifications.
| Package/Case | SOIC |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX848ESE+ to view detailed technical specifications.
No datasheet is available for this part.