
Surface mount linear voltage regulator IC offering a fixed 2.5V output with 120mA maximum output current. Features a low dropout voltage of 135mV and high power supply rejection ratio (PSRR) of 54dB. Operates with input voltages from 2V to 6V, maintaining 2% accuracy. Designed for efficient operation with 90uA quiescent current and 40uA input bias current. RoHS compliant and supplied in tape and reel packaging.
Maxim MAX8510ETA25+T technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 135mV |
| Input Bias Current | 40uA |
| Min Current Limit | 130mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 247mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 120mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 90uA |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8510ETA25+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
