Maxim MAX8510EXK45 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.12 |
| Output Voltage1-Nom | 4.5 |
| Input Voltage Absolute-Max | 7 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8510EXK45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.