
Positive fixed 1.8V output linear voltage regulator IC, delivering up to 120mA with 2% accuracy. Features a low 90µA quiescent current and 40µA input bias current, operating from a 2V to 6V input range. This surface mount component offers a 1.225V reference voltage and a Power Supply Rejection Ratio (PSRR) of 46dB. Designed for a wide temperature range of -40°C to 85°C, it is RoHS compliant and packaged in a SC70-5 case.
Maxim MAX8511EXK18+TG104 technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 247mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 120mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Quiescent Current | 90uA |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8511EXK18+TG104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
