Maxim MAX8513EEI+T technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 28V |
| Output Voltage | 27V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX8513 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8513EEI+T to view detailed technical specifications.
No datasheet is available for this part.