The MAX8532EBTG is a UCSP-6 packaged linear voltage regulator with a fixed output voltage of 3V and a maximum output current of 200mA. It operates over a temperature range of -40°C to 150°C and has a maximum input voltage of 6.5V. The device has a maximum dropout voltage of 0.2V and a maximum line regulation of 0.0042%. The regulator is suitable for use in applications requiring a stable and efficient voltage supply.
Maxim MAX8532EBTG technical specifications.
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 1.16 |
| Length | 1.57 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.09 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0042 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8532EBTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.