The MAX8533EUB-T is a 10-pin industrial temperature MSOP IC with a single channel. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a supply voltage of 10 to 14 volts. It is packaged in a 10-pin MSOP package.
Maxim MAX8533EUB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 10 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8533EUB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.