This industrial-grade DC/DC controller features a single function and operates within a temperature range of -40 to 85°C. It has 28 terminals and a dual terminal position. The device is packaged in a 0.150 inch, 0.025 inch pitch, MO-137AF QSOP-28. The input voltage range is from 4.5 to 5.5 volts.
Maxim MAX8538EEI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 3.9 |
| Length | 9.89 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8538EEI-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.