Maxim MAX853ESA technical specifications.
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 5mA |
| Output Voltage | -9V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX853ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
