
Adjustable positive LDO regulator, 0.5V to 3.4V output, 4A maximum output current. Features 1.425V minimum and 3.6V maximum input voltage, with a typical dropout voltage of 0.1V at 4A. Housed in a 16-pin TQFN EP package (5x5x0.73mm) for surface mounting, offering ±1% accuracy, short circuit, and thermal protection. Operates from -40°C to 85°C.
Maxim MAX8556ETE+TG002 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WHHB |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.5 to 3.4V |
| Polarity | Positive |
| Maximum Output Current | 4A |
| Minimum Input Voltage | 1.425V |
| Maximum Input Voltage | 3.6V |
| Typical Dropout Voltage @ Current | 0.1@4AV |
| Maximum Dropout Voltage @ Current | 0.2@4AV |
| Accuracy | ±1% |
| Line Regulation | 0.15%/V |
| Load Regulation | 0.1%/A(Typ) |
| Maximum Power Dissipation | 2666.7mW |
| Typical Output Capacitance | 16 to 120uF |
| Pass Element Type | PMOS |
| Output Capacitor Type | Ceramic |
| Special Features | Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX8556ETE+TG002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.