Maxim MAX8556EVKIT technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Hardware |
| Output Current | 4A |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8556EVKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.