
The MAX8559EBA11+T is a dual linear voltage regulator from Maxim. It has an output current of 300mA and an output voltage of 3V. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The MAX8559EBA11+T has a quiescent current of 290uA and a power supply rejection ratio of 54dB. It is available in a surface mount package and is suitable for use in a variety of applications.
Maxim MAX8559EBA11+T technical specifications.
| Input Bias Current | 180uA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.85V |
| Max Power Dissipation | 379mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 290uA |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8559EBA11+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
