Maxim MAX8559ETAAA+T technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 60mV |
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Min Current Limit | 310mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 379mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 290uA |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8559ETAAA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
