
Dual-output, positive fixed linear voltage regulator IC with 300mA output current per channel. Features 1% output voltage accuracy, 2.8V minimum output voltage, and a 1.25V reference voltage. Operates from a 2.5V to 6.5V input voltage range with a quiescent current of 290uA. Offers 54dB Power Supply Rejection Ratio (PSRR) and a maximum power dissipation of 379mW. This surface mount component is RoHS compliant and operates across a -40°C to 85°C temperature range.
Maxim MAX8559ETAAK+T technical specifications.
| Accuracy | 1% |
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 379mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 290uA |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8559ETAAK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
