
The MAX8561ETA+T is a lead-free, surface mount DC/DC regulator with an adjustable output voltage of 2.5V and a maximum output current of 500mA. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is available in a tape and reel packaging with 2500 units per reel. It features a synchronous rectifier and is suitable for use in a variety of applications.
Maxim MAX8561ETA+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8561ETA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
