The MAX8571EUT-T is a DC/DC controller IC available in a 6-pin SOT-23 package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 695.7mW. The device is designed to handle an operating supply voltage of up to 5.5V and a maximum supply current of 35uA. The MAX8571EUT-T is packaged in tape and reel quantities of 2500 units.
Maxim MAX8571EUT-T technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 695.7mW |
| Max Supply Current | 35uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX8571 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX8571EUT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.