Maxim MAX8595XETA technical specifications.
| Max Power Dissipation | 1.95W |
| Number of Segments | 9 |
| Operating Supply Voltage | 6V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX8595XETA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.