Maxim MAX8595YETA+T technical specifications.
| Frequency | 1.25MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.95W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 9 |
| Operating Supply Voltage | 6V |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.95W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8595YETA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.