The MAX8596ZETA-T is an industrial-grade LED display driver IC with a maximum operating temperature of 85 degrees Celsius. It has 8 terminals and operates within a supply voltage range of 2.6V to 5.5V. The device is packaged in a 3mm x 3mm TDFN-8 package with a height of 0.80mm. It is designed for use in industrial applications and is compatible with JEDEC standards.
Maxim MAX8596ZETA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.6 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8596ZETA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.