Maxim MAX8600ETD+T technical specifications.
| Lead Free | Lead Free |
| Max Charge Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 7V |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8600ETD+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
