Maxim MAX860CUA technical specifications.
| Package/Case | UMAX |
| Logic Function | Inverting |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Voltage | 11V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX860CUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.