Maxim MAX8614ETD+T technical specifications.
| Efficiency | 90% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 100mA |
| Output Voltage | -10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX8614 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8614ETD+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
