The MAX861CSA+ is an inverting adjustable regulator with a maximum output current of 100mA and an output voltage range of 1-11V. It is available in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. The MAX861CSA+ is a power management IC suitable for use in DC/DC controllers and regulators.
Maxim MAX861CSA+ technical specifications.
| Package/Case | SOIC |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX861CSA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
