The MAX861ESA/V+ is a single-output inverting adjustable regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a surface-mount device with a package quantity of 100 units per rail/tube packaging. The regulator has an output current of 100mA and an output voltage of 11V. It is RoHS compliant and not radiation hardened. The MAX861ESA/V+ is a power management IC used in DC/DC controllers and regulators.
Maxim MAX861ESA/V+ technical specifications.
| Package/Case | SO |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX861 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX861ESA/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.