Maxim MAX8630XETD15+T technical specifications.
| Max Power Dissipation | 1.454W |
| Max Supply Current | 1.4mA |
| Number of Segments | 5 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.454W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8630XETD15+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.