Maxim MAX8630XEVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 25mA |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8630XEVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.