Maxim MAX8630YETD15+T technical specifications.
| Dimming | Multi-Step |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.454W |
| Max Supply Current | 1.4mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Number of Segments | 5 |
| Output Current per Channel | 25mA |
| Packaging | Tape and Reel |
| Power Dissipation | 1.454W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8630YETD15+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.