
The MAX8630ZETD20+TG19 is a 14-pin DFN LED driver from Maxim, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and can supply up to 1400mA of current. The device can handle voltages between 2.7V and 5.5V and has a maximum power dissipation of 1454mW. The package is a Thin Dual Flat Package No Lead, Exposed Pad (TDFN EP) with a 3mm x 3mm footprint.
Maxim MAX8630ZETD20+TG19 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Segments | 5 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Power Dissipation | 1454mW |
| Maximum Supply Current | 1400(Typ)uA |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX8630ZETD20+TG19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.