The MAX8631YETI+W is an 8-channel charge pump LED driver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates from a 5.5V supply voltage and provides an output voltage of 5V. The device is surface mount and RoHS compliant. It can dissipate a maximum of 1.666W of power and is available in packaging quantities of 75 in rail/Tube packaging.
Maxim MAX8631YETI+W technical specifications.
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.666W |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8631YETI+W to view detailed technical specifications.
No datasheet is available for this part.
