Maxim MAX8632EVKIT technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 1.5A |
| Output Power | 19.3W |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8632EVKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.