Dual-output, positive, fixed linear voltage regulator IC with 0.7% accuracy. Features 300mA maximum output current per channel, a 2.6V to 2.85V output voltage range, and a maximum input voltage of 5.5V. Operates from -40°C to 85°C with 75µA quiescent current and 54µA input bias current. Surface mount WFDFN package, RoHS compliant, and supplied on tape and reel.
Maxim MAX8634ELA+T technical specifications.
| Accuracy | 0.7% |
| Package/Case | WFDFN |
| Input Bias Current | 54uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 2.85V |
| Min Output Voltage | 2.6V |
| Max Power Dissipation | 380mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 75uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8634ELA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.