Dual-output, positive, fixed 2.6V linear voltage regulator IC with 300mA maximum output current per channel. Features 0.7% accuracy, 55dB PSRR, and low 75µA quiescent current. Operates from a 2.7V to 5.5V input voltage range and supports a wide temperature range of -40°C to 85°C. This surface-mount component is RoHS compliant and supplied in tape and reel packaging.
Maxim MAX8634ETA+T technical specifications.
| Accuracy | 0.7% |
| Input Bias Current | 54uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 2.85V |
| Min Output Voltage | 2.6V |
| Max Power Dissipation | 380mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 75uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8634ETA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.