Dual-output, positive, adjustable linear voltage regulator IC designed for efficient power management. Features a low quiescent current of 75µA and input bias current of 54µA, with a maximum output current of 300mA per channel. Operates from a 2.7V to 5.5V input voltage range, providing adjustable output voltages between 2.8V and 3V with 0.7% accuracy. Offers a Power Supply Rejection Ratio (PSRR) of 55dB and a maximum power dissipation of 380mW. This surface-mount component is supplied in tape and reel packaging, is lead-free, and RoHS compliant.
Maxim MAX8635ETA+T technical specifications.
| Accuracy | 0.7% |
| Input Bias Current | 54uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 380mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 75uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8635ETA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.