Adjustable positive linear voltage regulator IC, offering 300mA output current with a low dropout voltage of 90mV. Features a 0.7% accuracy, 55dB PSRR, and operates from a 2.7V to 5.5V input range. This surface mount component provides two independent regulators, each capable of delivering up to 300mA, with adjustable output voltages from 2.8V to 3V. Designed for efficient power management with a quiescent current of 75uA and input bias current of 54uA, it is RoHS compliant and available in a WFDFN package.
Maxim MAX8636ELA+T technical specifications.
| Accuracy | 0.7% |
| Package/Case | WFDFN |
| Dropout Voltage | 90mV |
| Input Bias Current | 54uA |
| Lead Free | Lead Free |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 380mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 75uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8636ELA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.