Switching Regulator/Controller, Voltage-mode, 1700kHz Switching Freq-Max, BICMOS, PDSO6,
Maxim MAX8640YEXT25 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Temperature Grade | INDUSTRIAL |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8640YEXT25 to view detailed technical specifications.
No datasheet is available for this part.