
Maxim MAX8645XETI+ technical specifications.
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.666W |
| Max Supply Current | 5.5mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 200mA |
| Output Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.666W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8645XETI+ to view detailed technical specifications.
No datasheet is available for this part.
