Maxim MAX8647ETE+ technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.667W |
| Max Supply Current | 1.6mA |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 6 |
| Operating Supply Voltage | 5.5V |
| Output Current | 24mA |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.667W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8647ETE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.