6-output, 24mA per channel LED driver IC with I²C dimming and 1MHz frequency. Features a 5.5V max supply voltage, 5V output voltage, and surface mountable 16-TQFN package. Operates from -40°C to 85°C with a 1.667W max power dissipation. This charge pump topology driver is RoHS compliant and supplied on tape and reel.
Maxim MAX8647ETE+T technical specifications.
| Dimming | I²C |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.667W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 6 |
| Output Current per Channel | 24mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8647ETE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.