Maxim MAX8649SEWE+T technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.8A |
| Output Type | Adjustable |
| Output Voltage | 1.38V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8649SEWE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.