
The MAX8655ETN+T is a single-output DC/DC controller with an adjustable output voltage of 5.5V. It operates over a temperature range of -40°C to 85°C and is suitable for surface-mount applications. This device is RoHS compliant and available in tape and reel packaging with 2500 units per reel. The MAX8655ETN+T can handle a maximum input voltage of 25V and a maximum output current of 25A.
Maxim MAX8655ETN+T technical specifications.
| Max Input Voltage | 25V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 25V |
| Output Current | 25A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8655ETN+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
