Maxim MAX8662ETM+ technical specifications.
| Package/Case | QFN |
| Max Charge Current | 1.25A |
| Max Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.242V |
| Max Power Dissipation | 2.963W |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.1V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 900uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8662ETM+ to view detailed technical specifications.
No datasheet is available for this part.