Maxim MAX8663ETL+ technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.857W |
| Mount | Surface Mount |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 8V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAX8663 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8663ETL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.