Maxim MAX8671CETL+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 285uA |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8671CETL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
