Maxim MAX8677AETG+ technical specifications.
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Charge Current | 1.5A |
| Max Input Voltage | 6.6V |
| Min Input Voltage | 4.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 6.6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8677AETG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.