
Lithium-ion battery charger IC for single-cell applications, supporting up to 1.5A maximum charge current. Features USB and AC adapter interfaces with over-voltage fault protection. Operates across a wide temperature range from -40°C to 85°C with a maximum supply voltage of 6.6V. This surface-mount component is supplied in tape and reel packaging and is RoHS compliant.
Maxim MAX8677AETG+T technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Fault Protection | Over Voltage |
| Interface | USB |
| Max Charge Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.6V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Smart Power Selector™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8677AETG+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.