Maxim MAX8677CETG/V+ technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Fault Protection | Over Voltage |
| Interface | USB |
| Max Charge Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.6V |
| Number of Cells | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Series | Smart Power Selector™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8677CETG/V+ to view detailed technical specifications.
No datasheet is available for this part.