The MAX8677CETG/V+T is a Lithium-Ion battery management IC designed for smart power selector applications. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 6.6V. This IC provides over voltage fault protection and has a maximum operating current of 1mA. It is available in a tape and reel package with 2500 units per reel.
Maxim MAX8677CETG/V+T technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Fault Protection | Over Voltage |
| Interface | USB |
| Max Charge Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.6V |
| Number of Cells | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | Smart Power Selector™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8677CETG/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.