
Surface mount LED driver IC featuring a 1MHz charge pump topology. This device offers four parallel control interface outputs, each capable of delivering up to 96mA. Operating within a 2.7V to 5.5V input voltage range, it provides a regulated 5V output. The component is housed in a QFN package and operates across a -40°C to 85°C temperature range.
Maxim MAX8678ETE+ technical specifications.
| Package/Case | QFN |
| Control Interface | PARALLEL |
| Frequency | 1MHz |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1.398W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Output Current | 96mA |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX8678 |
| Supply Current | 140uA |
| Termination | SMD/SMT |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8678ETE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
