The MAX8682ETM+ is a 2-cell lithium-ion battery charger IC with short circuit fault protection. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device can supply up to 1.5A of output current and has an operating supply voltage of 14V. It is available in bulk packaging with 50 units per package.
Maxim MAX8682ETM+ technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Fault Protection | Short Circuit |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Operating Supply Voltage | 14V |
| Output Current | 1.5A |
| Output Voltage | 27V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8682ETM+ to view detailed technical specifications.
No datasheet is available for this part.