Synchronous step-down DC/DC controller and regulator with adjustable output voltage from 700mV to 5.5V. Delivers up to 25A maximum output current with a maximum operating input voltage of 20V. Features a 4.5V to 20V input voltage range and operates from -40°C to 85°C. Surface mountable in a 40-TQFN package, measuring 6.1mm x 6.1mm x 0.8mm. RoHS compliant.
Maxim MAX8686ETL+ technical specifications.
| Height | 0.8mm |
| Length | 6.1mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 700mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Configuration | Positive |
| Output Current | 25A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAX8686 |
| Synchronous Rectifier | Yes |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8686ETL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.